RND RND 210 Series Push Button Switch, Momentary, Panel Mount, 12mm Cutout, 1NO, Black LED, 36V dc, IP67
- RS Stock No.:
- 489-758
- Mfr. Part No.:
- RND 210-00728
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 489-758
- Mfr. Part No.:
- RND 210-00728
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | RND 210 | |
| Panel Cut Out Diameter | 12mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | 1NO | |
| Voltage Rating | 36V dc | |
| LED Colour | Black | |
| IP Rating | IP67 | |
| Manufacturer Part No. | RND 210-00728 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series RND 210 | ||
Panel Cut Out Diameter 12mm | ||
Mounting Type Panel Mount | ||
Contact Configuration 1NO | ||
Voltage Rating 36V dc | ||
LED Colour Black | ||
IP Rating IP67 | ||
Manufacturer Part No. RND 210-00728 | ||
- COO (Country of Origin):
- TW
The RND Pushbutton switch is meticulously engineered for demanding environments, delivering exceptional performance and reliability. Designed to thrive in conditions where traditional switches may falter, it showcases resistance to salt spray, ensuring longevity in outdoor settings. With its tactile feedback mechanism, users can be assured of precise operation, while the robust construction promises extended durability. It seamlessly accommodates various applications with its versatile mounting type and reliable contact configuration, making it an ideal choice for both industrial and consumer use.
Facilitates easy installation with soldering lug termination
Offers versatility for various mounting requirements
Protects against water and dust ingress with IP67 rating
Constructed from durable materials for dependable performance
Offers versatility for various mounting requirements
Protects against water and dust ingress with IP67 rating
Constructed from durable materials for dependable performance