NKK Switches Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, DPDT, Blue LED, IP65
- RS Stock No.:
- 197-577
- Mfr. Part No.:
- YB-26SKS1-59BEBS
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 197-577
- Mfr. Part No.:
- YB-26SKS1-59BEBS
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | White |
Contact Configuration | DPDT |
Push Button Style | Square |
LED Colour | Blue |
IP Rating | IP65 |
Contact Current Rating | 3 A @ 250 V ac, 3 A @ 30 V dc |
Contact Material | Silver Plated Silver Alloy (Movable) |
Case Colour | Black |
Manufacturer Part No. | YB-26SKS1-59BEBS |
Terminal Type | Solder, Tab |