NKK Switches Illuminated Push Button Switch, Momentary, Panel Mount, 12.3mm Cutout, SPDT, White LED
- RS Stock No.:
- 197-303
- Mfr. Part No.:
- KB-15SKS1-59WJNS
- Brand:
- NKK Switches
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-303
- Mfr. Part No.:
- KB-15SKS1-59WJNS
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 12.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | SPDT | |
| Push Button Style | Square | |
| LED Colour | White | |
| Contact Current Rating | 1 A @ 250 V ac, 1 A @ 30 V dc | |
| Contact Material | Silver | |
| Case Colour | Black | |
| Manufacturer Part No. | KB-15SKS1-59WJNS | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 12.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration SPDT | ||
Push Button Style Square | ||
LED Colour White | ||
Contact Current Rating 1 A @ 250 V ac, 1 A @ 30 V dc | ||
Contact Material Silver | ||
Case Colour Black | ||
Manufacturer Part No. KB-15SKS1-59WJNS | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
