EAO Series 82 Series Push Button, Momentary, Flush Mount, 22mm Cutout, SPDT, IP65, IP67
- RS Stock No.:
- 135-038
- Mfr. Part No.:
- 82-6851.1000
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-038
- Mfr. Part No.:
- 82-6851.1000
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22mm | |
| Series | Series 82 | |
| Mounting Type | Flush Mount | |
| Push Button Colour | Green | |
| Contact Configuration | SPDT | |
| IP Rating | IP65, IP67 | |
| Manufacturer Part No. | 82-6851.1000 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 22mm | ||
Series Series 82 | ||
Mounting Type Flush Mount | ||
Push Button Colour Green | ||
Contact Configuration SPDT | ||
IP Rating IP65, IP67 | ||
Manufacturer Part No. 82-6851.1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EAO pushbutton switch is a 22mm flush-mounted switch designed for industrial applications.
Momentary switch operation
Non Illuminative
Robust and attractive
Non Illuminative
Robust and attractive
