Grayhill Push Button Nut for use with Push Button Switch, 30C1023-1
- RS Stock No.:
- 876-7445
- Mfr. Part No.:
- 30C1023-1
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-7445
- Mfr. Part No.:
- 30C1023-1
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Accessory Type | Decorative Mounting Nut | |
| For Use With | Push Button Switch | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Accessory Type Decorative Mounting Nut | ||
For Use With Push Button Switch | ||
- COO (Country of Origin):
- US
30 Series Butt Contact Pushbutton Switches
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or normally closed versions and various actuator styles. These include standard, with sealed bushing and button, with over travel, with positive feel and push-pull. All options are panel mount.
Features:
Large selection
Economical
Sealed bushing and pushbutton options
Operating temperature: -40 to +85 °C
Solder lug terminals
Large selection
Economical
Sealed bushing and pushbutton options
Operating temperature: -40 to +85 °C
Solder lug terminals
Grayhill Pushbutton Switches
