EAO Blue Round Flat Push Button Indicator Lens for Use with 04 Series Push Button
- RS Stock No.:
- 872-2821
- Mfr. Part No.:
- 704.602.6
- Brand:
- EAO
Discontinued
- RS Stock No.:
- 872-2821
- Mfr. Part No.:
- 704.602.6
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Push Button Lens | |
| For Use With | 04 Series Push Button | |
| Lens Colour | Blue | |
| Lens Shape | Round Flat | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Push Button Lens | ||
For Use With 04 Series Push Button | ||
Lens Colour Blue | ||
Lens Shape Round Flat | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
Note
To obtain IP 67 front end use Marking plate contained in lenses set see stock number 6906777. The status of a maintained action switch can be determined by the position of the lens.
