Idec Blue Round Push Button Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-3620
Mfr. Part No.:
LB1P-1T04S
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Accessory Type

Pilot Light Switch

Lens Colour

Blue

Lens Shape

Round

Dimensions

18 Dia.mm

COO (Country of Origin):
JP
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available