Idec Black Round Push Button Switch
- RS Stock No.:
- 170-3603
- Mfr. Part No.:
- LB1F-2T64G
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3603
- Mfr. Part No.:
- LB1F-2T64G
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Selector Switch | |
| Lens Colour | Black | |
| Lens Shape | Round | |
| Dimensions | 18 Dia.mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Selector Switch | ||
Lens Colour Black | ||
Lens Shape Round | ||
Dimensions 18 Dia.mm | ||
- COO (Country of Origin):
- JP
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
