NKK Switches Blue Push Button LED
- RS Stock No.:
- 125-1719
- Mfr. Part No.:
- AT625G
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-1719
- Mfr. Part No.:
- AT625G
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Accessory Type | LED | |
| For Use With | KB Series Miniature Pushbuttons, LB Series Standard Size Panel Seal Pushbuttons, LB Series Standard Size Snap-in Pushbuttons, YB Series Short Body Pushbuttons, YB2 Series Panel Seal Pushbuttons | |
| LED Colour | Blue | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Accessory Type LED | ||
For Use With KB Series Miniature Pushbuttons, LB Series Standard Size Panel Seal Pushbuttons, LB Series Standard Size Snap-in Pushbuttons, YB Series Short Body Pushbuttons, YB2 Series Panel Seal Pushbuttons | ||
LED Colour Blue | ||
- COO (Country of Origin):
- JP
