Phoenix ContactLegend for Use with Equipment Marking
- RS Stock No.:
- 556-050
- Mfr. Part No.:
- 0803389
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-050
- Mfr. Part No.:
- 0803389
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Legend | |
| For Use With | Equipment Marking | |
| Standards/Approvals | EU RoHS, REACH, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Legend | ||
For Use With Equipment Marking | ||
Standards/Approvals EU RoHS, REACH, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- AT
The Phoenix Contact touch protection cover is designed to provide robust safety and durability for your labeling needs. Crafted from high-quality PVC, it serves as a reliable shield against physical and chemical influences, ensuring your labels remain intact and visible over time. With its flexible yet exceptionally thick construction, this transparent cover not only protects but also enhances the aesthetics of your setup. Ideal for permanent outdoor use, it features a latching mounting type that makes installation straightforward. You can rely on this product to offer long-lasting protection while meeting the required safety standards.
High mechanical stability ensures resistance to wear and tear
Chemical stability makes it suitable for various environments
Transparent design allows clear visibility of labels underneath
Flexible material adapts to the contours of most surfaces
Latching mounting type simplifies the installation process
Meets wipe resistance standards for added durability
RoHS compliant, ensuring it adheres to environmental regulations
Related links
- Phoenix ContactLegend for Use with Equipment Marking
- Schneider Electric Marking Accessory for Use with ZBZ001
- Schneider Electric Marking Accessory for Use with Harmony XB4, Harmony XB5
- Schneider Electric Marking Accessory for Use with ZBZ35, ZBZ33
- EAOLegend Plate for Use with Push Button, Pre-printed "Without Marking
- Schneider Electric Marking Accessory for Use with XB5A And XB4B Series Push Buttons
- LegrandLabel Holder for Use with Marking
- Schneider Electric Marking Accessory for Use with ZBZ34 and ZBZ32, KTL
