Eaton Plate for Use with Push Button
- RS Stock No.:
- 258-901
- Mfr. Part No.:
- 285288 XQ18LT-*-*
- Brand:
- Eaton
Subtotal (1 unit)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.04 |
*price indicative
- RS Stock No.:
- 258-901
- Mfr. Part No.:
- 285288 XQ18LT-*-*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series RMQ16 button plate is expertly designed for those seeking a high-quality accessory that brings both functionality and style. Tailored for illuminated push buttons, it features a non-standard inscription, making it a perfect choice for custom applications. Crafted with precision, this button plate enhances the aesthetic appeal of your installations while ensuring seamless operation. Built with a focus on resistance and durability, it stands out in environments demanding superior quality and performance. The RMQ16 button plate combines innovative engineering with versatile applications, ensuring it meets the rigorous standards and expectations of today's professionals. With its compact size, robust design, and attention to detail, this accessory promises reliability and longevity, making it an essential component for any control panel setup.
Customisable inscriptions with the Label Editor enhance usability
Flat construction type allows for easy integration into various installations
Rated for a wide ambient operating temperature range, ensuring reliable performance
Square shape adds modern aesthetics to your operational interfaces
UL/CSA certification not required, streamlining compliance for certain setups
Compatible with illuminated push buttons, enhancing visibility in low-light conditions
Flat construction type allows for easy integration into various installations
Rated for a wide ambient operating temperature range, ensuring reliable performance
Square shape adds modern aesthetics to your operational interfaces
UL/CSA certification not required, streamlining compliance for certain setups
Compatible with illuminated push buttons, enhancing visibility in low-light conditions


