Eaton Inscription Label for Use with Distribution Board

RS Stock No.:
257-826
Mfr. Part No.:
279413 M22-D4-*-*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Inscription Label

For Use With

Distribution Board

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 4-way pushbutton offers an expertly engineered solution for controlling machinery and industrial systems. Designed with versatility in mind, this product features a non-flush design and a robust titanium bezel that enhances both durability and aesthetic appeal. The momentary actuators allow for reliable operation in demanding environments, ensuring optimal performance across various applications. Built to withstand mechanical shocks and harsh conditions, the device boasts an IP66 rating for exceptional protection against dust and water ingress. With a lifespan of up to 200,000 operations, this pushbutton guarantees longevity while providing individual customisation for user inscriptions, making it a perfect fit for distinctive operational needs. Whether you’re upgrading existing systems or installing new ones, this pushbutton is designed to deliver unmatched efficiency.

Non-flush design enhances operational reliability
Titanium bezel for added durability and corrosion resistance
Momentary actuator function facilitates seamless control
IP66 rating ensures protection against water and dust ingress
Individual inscription option allows for customisation
Designed for high-frequency operation with up to 3600 operations per hour
Mechanical shock resistance up to 30g meets rigorous standards
Minimal heat dissipation supports energy efficiency
Complies with multiple international certification standards