Label for Use with M22 Pushbuttons, Emergency Switching Off, Emergency Stop
- RS Stock No.:
- 253-296
- Mfr. Part No.:
- 216469 M22-XAK-*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 253-296
- Mfr. Part No.:
- 216469 M22-XAK-*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Label | |
| Label Text | Emergency Switching Off | |
| Label Symbol | Emergency Stop | |
| For Use With | M22 Pushbuttons | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Label | ||
Label Text Emergency Switching Off | ||
Label Symbol Emergency Stop | ||
For Use With M22 Pushbuttons | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton emergency-stop accessory is an essential component for ensuring safety in any industrial setting. Designed with a striking yellow colour and a clear functionality, The Eaton Moeller series M22 Accessory is made to capture attention and convey important safety information effectively. With dimensions of 90 mm, it fits seamlessly into various applications while providing a facility for individual inscription through the Label Editor. This product not only meets general safety requirements but also boasts an IP66 degree of protection, ensuring resilience in harsh environments, thereby allowing operators to engage confidently during critical operations. The device expertly balances functionality and durability, reflecting Eaton's commitment to safety and quality.
Easily customisable for personalisation with the Label Editor
IP66 rating provides robust protection against dust and water
Lightweight design enhances ease of installation and handling
Yellow colour ensures high visibility for emergency situations
Compatible with existing Eaton Moeller components for seamless integration
Designed to comply with stringent safety standards for reliable performance
IP66 rating provides robust protection against dust and water
Lightweight design enhances ease of installation and handling
Yellow colour ensures high visibility for emergency situations
Compatible with existing Eaton Moeller components for seamless integration
Designed to comply with stringent safety standards for reliable performance


