Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-815
- Mfr. Part No.:
- 093241 85TQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-815
- Mfr. Part No.:
- 093241 85TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 push button accessory is designed with precision and functionality in mind. With its sleek black finish and a compact size of 25 x 25 mm, this button plate seamlessly integrates into various applications, making it the ideal choice for both industrial and commercial settings. The product guarantees high quality and robust performance, ensuring it can effectively cater to the demanding needs of users. The combination of modern design and proven technology not only enhances the aesthetic appeal of equipment but also maximises usability. Whether its for a new installation or a replacement, this button plate delivers reliability and a sense of professionalism in every configuration.
Designed for compatibility with the Eaton Moeller series RMQ16
Exceptional build quality ensures longevity even in tough environments
Compact dimensions allow for easy installation in limited spaces
Black colour offers a sophisticated look, suitable for diverse applications
Developed with attention to electromagnetic compatibility standards
Customisable imprint options to enhance control identification
Flat construction type promotes streamlined integration into panels
Exceptional build quality ensures longevity even in tough environments
Compact dimensions allow for easy installation in limited spaces
Black colour offers a sophisticated look, suitable for diverse applications
Developed with attention to electromagnetic compatibility standards
Customisable imprint options to enhance control identification
Flat construction type promotes streamlined integration into panels


