Eaton Insert Label for Use with Series RMQ16
- RS Stock No.:
- 248-455
- Mfr. Part No.:
- 093242 11LQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-455
- Mfr. Part No.:
- 093242 11LQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Insert Label | |
| For Use With | Series RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Insert Label | ||
For Use With Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series RMQ16 Insert label is designed to integrate seamlessly into your equipment, enhancing your operational efficiency and ensuring clarity. With a transparent design, it provides a straightforward way to communicate essential information directly onto your devices. Weighing just 0.9 grams and with compact dimensions, this insert label is both lightweight and unobtrusive, making it easy to incorporate into various applications. The insert label is compliant with CE standards, reflecting the product's reliability and quality. It is an ideal solution for users who value precision and professional appearance in their installations. The RMQ16 series is synonymous with innovation in labelling, ensuring your equipment retains a polished look while conveying crucial operational details at a glance.
Transparent design enhances visibility of the underlying information
Lightweight construction ensures minimal impact on overall device weight
CE compliance guarantees adherence to essential safety and performance standards
Compact dimensions facilitate versatility across numerous applications
Facilitates easy updating of information without replacing the entire device
Robust design meets industry standards for durability and reliability
Lightweight construction ensures minimal impact on overall device weight
CE compliance guarantees adherence to essential safety and performance standards
Compact dimensions facilitate versatility across numerous applications
Facilitates easy updating of information without replacing the entire device
Robust design meets industry standards for durability and reliability


