Eaton Legend Plate for Use with Pushbutton
- RS Stock No.:
- 243-731
- Mfr. Part No.:
- 046188 Q25TS-32
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-731
- Mfr. Part No.:
- 046188 Q25TS-32
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Legend Plate | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Legend Plate | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Carrier is an innovative accessory designed for maximum functionality. With its sleek rectangular shape and elegant black finish, this carrier seamlessly integrates into various applications, enhancing both aesthetic appeal and usability. Crafted with precision, it features an insertable label for quick identification, ensuring that users can easily customise their setups. This product is engineered for optimal performance, offering reliable operation even in challenging conditions. Built to withstand temperature variations from -25 °C to 60 °C, the RMQ16 Carrier is the perfect choice for demanding environments. Its lightweight design means it contributes minimally to overall system weight while still delivering robust quality. Ideal for panel builders and industrial applications, this accessory is a choice that aligns performance with reliability.
Designed for integration with current Eaton products
Includes a mount for easy label insertion
Lightweight structure ensures reduced system weight
Robust construction suitable for harsh environmental conditions
Temperature range capabilities make it versatile for various settings
Rectangular shape allows for seamless adaptation into panels
Includes a mount for easy label insertion
Lightweight structure ensures reduced system weight
Robust construction suitable for harsh environmental conditions
Temperature range capabilities make it versatile for various settings
Rectangular shape allows for seamless adaptation into panels


