Eaton Plate for Use with Push Button
- RS Stock No.:
- 235-232
- Mfr. Part No.:
- 088545 55TQ18
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-232
- Mfr. Part No.:
- 088545 55TQ18
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 push-button accessory, specially designed as a button plate, offers a sleek and stylish solution for various applications. With its compact size of 18 x 18 mm and a classic black colour, it seamlessly integrates into any environment while ensuring high functionality. The product meets stringent safety standards, making it a trusted choice for electrical installations. Designed with a focus on ease of use, this button plate allows for quick identification and intuitive operation. Whether for industrial or commercial settings, its robust construction is built to withstand the demands of daily use, while also enhancing the overall aesthetic of switchgear assemblies.
Compact design ensures effortless integration into existing installations
Black colour adds a sleek, modern appearance to control panels
Built to endure rigorous operational conditions for enhanced durability
Designed for compatibility with push-button applications, promoting user convenience
Flat construction type allows for easy mounting and installation
Rated for ambient temperatures ranging from -25 °C to 60 °C, ensuring reliable performance in various climates
Aligns with product standards for corrosion resistance, ensuring longevity
Detailed installation instructions are provided for hassle-free setup
Black colour adds a sleek, modern appearance to control panels
Built to endure rigorous operational conditions for enhanced durability
Designed for compatibility with push-button applications, promoting user convenience
Flat construction type allows for easy mounting and installation
Rated for ambient temperatures ranging from -25 °C to 60 °C, ensuring reliable performance in various climates
Aligns with product standards for corrosion resistance, ensuring longevity
Detailed installation instructions are provided for hassle-free setup


