Lovato Platinum Series Green Illuminated Extended, Spring Return Actuation, 22mm Cutout
- RS Stock No.:
- 826-3779
- Mfr. Part No.:
- LPCBL203
- Brand:
- Lovato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-3779
- Mfr. Part No.:
- LPCBL203
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | Platinum | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Illuminated Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Body/Fixing Collar Included | No | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series Platinum | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Illuminated Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Body/Fixing Collar Included No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
