Schneider Electric ZA2 Series White Momentary Push Button Head, 22mm Cutout, IP65
- RS Stock No.:
- 746-9465
- Mfr. Part No.:
- ZA2BA6
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-9465
- Mfr. Part No.:
- ZA2BA6
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZA2 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZA2 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- FR


