Schneider Electric Harmony Series Illuminated Push Button Switch, SMP Polymer, 30 mm Cutout, 1 CO, Red LED, IP66, 125 V

Subtotal (1 unit)*

£92.22

(exc. VAT)

£110.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.22

*price indicative

RS Stock No.:
746-4511
Mfr. Part No.:
9001KR9RH13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Red

Product Type

Push Button Switch

Switch Operation

SMP Polymer

Illuminated

Yes

Panel Cutout Size

30 mm

Series

Harmony

Contact Configuration

1 CO

LED Colour

Red

Terminal Type

Screw

IP Rating

IP66

Contact AC Voltage

240V ac

Contact DC Voltage

125V dc

Actuator Style

Mushroom

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Contact Current

10 A

Standards/Approvals

REACH, EU RoHS, RoHS, WEEE

Legend

Blank

COO (Country of Origin):
FR

Mushroom Head Pushbuttons


The Harmony 9001K range of mushroom head pushbuttons are available in various different colours and with different types of pushbutton actuation. The 9001 K series of pushbutoons are heavy duty products designed for heavy duty applications.

Rugged and chrome-plated for most installations

Maintained, push-pull or spring return versions

Integrated earth ground connection (no ground wires required)

Easy installation with octagonal ring nut

Rated to IP66

Related links