Schneider Electric Harmony 9001K Series Push Button Switch, Spring Return, 30 mm Cutout, 1 NO, Green LED, IP66, 125 V dc
- RS Stock No.:
- 746-4502
- Mfr. Part No.:
- 9001KR1GH5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£40.43
(exc. VAT)
£48.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.43 |
*price indicative
- RS Stock No.:
- 746-4502
- Mfr. Part No.:
- 9001KR1GH5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Contact Configuration | 1 NO | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact DC Voltage | 125V dc | |
| Actuator Style | Octagonal | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 56mm | |
| Standards/Approvals | EU RoHS, REACH, RoHS, WEEE | |
| Width | 48 mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Contact Configuration 1 NO | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact DC Voltage 125V dc | ||
Actuator Style Octagonal | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 56mm | ||
Standards/Approvals EU RoHS, REACH, RoHS, WEEE | ||
Width 48 mm | ||
Height 45mm | ||
- COO (Country of Origin):
- FR
Schneider Electric | Harmony 9001K Series | Push Buttons
A selection of Harmony Style 9001K series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify different functions to users.
Features and benefits
• Flush profile style of Push-Button complete with interchangeable colour profiles as pictured.
• Slow-break contact which can be operated from any position. Easily adjustable with a standard cross-slotted screw head shape.
• Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.
• 5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
• Suitable for use in temperature ranges -25 to 70 ° C.
• 1 NO contact type with a screw clamp terminal connection.
Protection ratings & Safety features (See datasheet for further details) -
• IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.
• NEMA 1, 2, 3, 3R, 4, 12, 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.
• EN/IEC 60947-5-1, UL 508
• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 50 gn of Shock resistance that conforms to IEC 60068-2-27.
• Vibration resistance 7 gn conforming to IEC 60068-2-6.
Applications -
• Control stations/panels used in E-Stop scenarios
• Automotive industries, factories, automation lines
• Commercial units such as warehouses
Related links
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Black LED 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Green LED 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Black LED 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Red LED 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66, 125
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66 600
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Black LED,
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Red LED,


