Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, 30 mm Cutout, 1 CO, Black LED,
- RS Stock No.:
- 746-4492
- Mfr. Part No.:
- 9001KR25BH13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£72.45
(exc. VAT)
£86.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.45 |
*price indicative
- RS Stock No.:
- 746-4492
- Mfr. Part No.:
- 9001KR25BH13
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001K | |
| Contact Configuration | 1 CO | |
| LED Colour | Black | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Mushroom | |
| Contact AC Voltage | 240V | |
| Contact DC Voltage | 125V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS, REACH, RoHS, WEEE | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001K | ||
Contact Configuration 1 CO | ||
LED Colour Black | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Mushroom | ||
Contact AC Voltage 240V | ||
Contact DC Voltage 125V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS, REACH, RoHS, WEEE | ||
Legend Blank | ||
Mushroom Head Pushbuttons
The Harmony 9001K range of mushroom head pushbuttons are available in various different colours and with different types of pushbutton actuation. The 9001 K series of pushbutoons are heavy duty products designed for heavy duty applications.
Rugged and chrome-plated for most installations
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66
Related links
- Schneider Electric Harmony 9001K Series Push Button, IP66
- Schneider Electric Harmony 9001K Series Push Button 30mm Cutout IP66
- Schneider Electric Harmony 9001K Series Push Button 30mm Cutout IP66
- Schneider Electric Harmony 9001K Series Illuminated Push Button 30mm Cutout IP66
- Schneider Electric Harmony 9001K Series Push Button Head Screw Mount IP66
- Schneider Electric Harmony 9001K Series Red Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Red Maintained Push Button Head IP66
- Schneider Electric Harmony 9001K Series Push Button


