Siemens 3SB3 Series Yellow Mushroom, Momentary Actuation, 22mm Cutout
- RS Stock No.:
- 743-0571
- Mfr. Part No.:
- 3SB3501-1QA31
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.69
(exc. VAT)
£14.03
(inc. VAT)
- RS Stock No.:
- 743-0571
- Mfr. Part No.:
- 3SB3501-1QA31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SB3 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Mushroom | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SB3 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Mushroom | ||
IP Rating IP67 | ||
Non Compliant
- COO (Country of Origin):
- CZ
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

