Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69(IP69K)
- RS Stock No.:
- 276-2920
- Mfr. Part No.:
- ZB5APA3
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 276-2920
- Mfr. Part No.:
- ZB5APA3
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric clear silicone booted green button head provides a simple solution to comply with hygiene requirement. This makes it ideal in food, beverage industries as well as healthcare and pharmaceuticals. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
It is impact resistant and dust resistant
Water resistant and vibration resistant
Specifications
Attribute | Value |
---|---|
Series | Harmony XB5 |
Cutout Diameter | 22mm |
Push Button Colour | Green |
Push Button Shape | Round |
Push Button Actuation | Spring Return |
IP Rating | IP66, IP67, IP69(IP69K) |
Illuminated | No |
Related links
- Schneider Electric Harmony XB5 Series Green Spring Return Push...
- Schneider Electric Harmony XB5 Series Green Spring Return Push...
- Lovato Platinum Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Green Spring Return Push Button Head...
- Lovato 8LM2T Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony XB5 Series Green Spring Return Push...
- Schneider Electric Harmony XB6 Series Green Spring Return Push...
- Schneider Electric Harmony XB4 Series Green Spring Return Push...