Eaton M22 Series Momentary Push Button, 22.5mm Cutout
- RS Stock No.:
- 226-5839
- Mfr. Part No.:
- 216933 M22-DL-X
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 226-5839
- Mfr. Part No.:
- 216933 M22-DL-X
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
- COO (Country of Origin):
- DE
The Eaton series M22 from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
Push Button Material Plastic
IP Rating IP67
Push Button Diameter 29.7mm
IP Rating IP67
Push Button Diameter 29.7mm


