Idec HW Series Blue Extended, 22mm Cutout
- RS Stock No.:
- 168-3837
- Mfr. Part No.:
- HW1A-L2S
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3837
- Mfr. Part No.:
- HW1A-L2S
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | HW | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Style | Extended | |
| IP Rating | IP20 | |
| Push Button Marking | Unmarked | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series HW | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Style Extended | ||
IP Rating IP20 | ||
Push Button Marking Unmarked | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
6V/1A contacts with a wide operating range from 5mA at 3V AC/DC to 1A at 12V AC
Super bright incandescent or LED illumination
6V/1A contacts with a wide operating range from 5mA at 3V AC/DC to 1A at 12V AC
