Schneider Electric Harmony 9001K Series Push Button, IP66
- RS Stock No.:
- 515-969
- Mfr. Part No.:
- 9001KR2UH5
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 515-969
- Mfr. Part No.:
- 9001KR2UH5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Push Button Colour | Black, Blue, Green, Orange, Red, White, Yellow | |
| Push Button Style | Round | |
| IP Rating | IP66 | |
| Push Button Material | Metal | |
| Manufacturer Part No. | 9001KR2UH5 | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Push Button Colour Black, Blue, Green, Orange, Red, White, Yellow | ||
Push Button Style Round | ||
IP Rating IP66 | ||
Push Button Material Metal | ||
Manufacturer Part No. 9001KR2UH5 | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR


