Rockwell Automation 800FM Series Clear Illuminated Spring Return Push Button, 22.5mm Cutout, IP66
- RS Stock No.:
- 298-975
- Mfr. Part No.:
- 800FM-LHL27
- Brand:
- Rockwell Automation
Subtotal (1 unit)*
£19.90
(exc. VAT)
£23.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.90 |
*price indicative
- RS Stock No.:
- 298-975
- Mfr. Part No.:
- 800FM-LHL27
- Brand:
- Rockwell Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Series | 800FM | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Clear | |
| Push Button Shape | Round With Knob | |
| Push Button Actuation | Spring Return | |
| IP Rating | IP66 | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Series 800FM | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Clear | ||
Push Button Shape Round With Knob | ||
Push Button Actuation Spring Return | ||
IP Rating IP66 | ||
Illuminated Yes | ||
- COO (Country of Origin):
- CN
The Rockwell Automation Illuminated Selector Switch, Round Metal features a durable round metal design with an integrated illumination for clear visibility in low-light environments.
IP66 protection rated
Standard orientation
Standard orientation
Related links
- Rockwell Automation 800FM Series Clear Illuminated Spring Return Push Button IP66
- Rockwell Automation 800FM Series Blue Illuminated Spring Return Push Button IP66
- Rockwell Automation 800FM Series Red Illuminated Spring Return Push Button IP66
- Rockwell Automation 800FM Series Clear Illuminated Maintained Push Button IP66
- Rockwell Automation 800FM Series Yellow Illuminated Maintained Push Button IP66
- Rockwell Automation 800FM Series Amber Illuminated Maintained Push Button IP66
- Rockwell Automation 800FM Series Red Illuminated Maintained Push Button IP66
- Rockwell Automation 800FM Series Blue Illuminated Maintained Push Button IP66
