M22 Series White Push-In Push Button Head Cap, 24mm Cutout
- RS Stock No.:
- 253-293
- Mfr. Part No.:
- 216452 M22-XDLH-*-*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 253-293
- Mfr. Part No.:
- 216452 M22-XDLH-*-*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Cutout Diameter | 24mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-In | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Cutout Diameter 24mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Push-In | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative button lens from The Eaton Moeller series M22 is designed to elevate your control interface with its distinctive raised design and customisable inscriptions. Tailored for professionals looking for reliable accessories that merge functionality with aesthetics, this button lens provides an optimal solution for various applications. The product not only meets rigorous safety standards but also offers versatility with the potential for individual inscriptions, allowing users to personalise their buttons while ensuring ease of operation. Compact yet durable, its robust construction is suited for diverse operating environments, making it an essential addition to any control system. Beyond its technical specifications, this lens embodies the essence of modern engineering, seamlessly blending design with practicality, thus providing users with peace of mind in demanding settings.
Custom inscriptions enhance user interface clarity
Compact dimensions facilitate installation in tight spaces
Durable design ensures long-lasting performance in varied conditions
Versatile compatibility with a range of devices
User-friendly installation instructions simplify setup
Robust performance across ambient temperatures from -25 °C to 70 °C
No heat dissipation ensures energy efficiency
Elevated design improves accessibility and visibility
Compact dimensions facilitate installation in tight spaces
Durable design ensures long-lasting performance in varied conditions
Versatile compatibility with a range of devices
User-friendly installation instructions simplify setup
Robust performance across ambient temperatures from -25 °C to 70 °C
No heat dissipation ensures energy efficiency
Elevated design improves accessibility and visibility


