Schneider Electric Harmony XB6 Series Blue Illuminated Flush, Momentary Actuation, 16mm Cutout
- RS Stock No.:
- 199-163
- Mfr. Part No.:
- ZB6CW6N
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-163
- Mfr. Part No.:
- ZB6CW6N
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Square | |
| Push Button Actuation | Momentary | |
| Push Button Style | Illuminated Flush | |
| Push Button Material | Plastic | |
| Body/Fixing Collar Included | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Colour Blue | ||
Push Button Shape Square | ||
Push Button Actuation Momentary | ||
Push Button Style Illuminated Flush | ||
Push Button Material Plastic | ||
Body/Fixing Collar Included No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR


