NKK Switches Spring Loaded Protective Guard, For Use With UB Series, LB Series Pushbutton Switch
- RS Stock No.:
- 125-1823
- Mfr. Part No.:
- AT4171
- Brand:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 125-1823
- Mfr. Part No.:
- AT4171
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Flip Guard | |
| Sub Type | Spring Loaded Protective Guard | |
| For Use With | UB Series, LB Series Pushbutton Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Flip Guard | ||
Sub Type Spring Loaded Protective Guard | ||
For Use With UB Series, LB Series Pushbutton Switch | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
A range of accessories for pushbutton switches. Accessories include: Nuts, Boots, Flip Guards, Bezels, Rings and Panel Seals
NKK Pushbutton Switches
Related links
- NKK Switches Spring Loaded Protective Guard, For Use With YB Series
- NKK Switches, For Use With LB Series Push Button Switch
- NKK Switches AT4072, Push Button Cap
- NKK Switches AT4011, Push Button Switch
- NKK Switches AT4172, Push Button Cap
- NKK Switches AT4115, Push Button Cap
- NKK Switches AT499, Push Button Cap
- NKK Switches AT4142, Push Button Cap
