Johnson Electric for Use with TK2 Push Button, TP2 Push Button, TR2 Push Button, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
884-2846
Mfr. Part No.:
TH593560000
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Contact Configuration

SPDT

For Use With

TK2 Push Button, TP2 Push Button, TR2 Push Button

COO (Country of Origin):
PL

Contact Elements


Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors


Illuminated switches, standard


Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.