EAO 704 Series Contact Block for Use with 04 Series, 500V ac, 1NO + 1NC
- RS Stock No.:
- 818-3248
- Distrelec Article No.:
- 135-55-456
- Mfr. Part No.:
- 704.910.5
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 298 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.66 |
| 5 - 9 | £15.99 |
| 10 - 24 | £15.43 |
| 25 - 99 | £14.88 |
| 100 + | £14.37 |
*price indicative
- RS Stock No.:
- 818-3248
- Distrelec Article No.:
- 135-55-456
- Mfr. Part No.:
- 704.910.5
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Voltage Rating | 500V ac | |
| Series | 704 | |
| Contact Configuration | 1NO + 1NC | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| For Use With | 04 Series | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Voltage Rating 500V ac | ||
Series 704 | ||
Contact Configuration 1NO + 1NC | ||
Terminal Type Screw | ||
Current Rating 10A | ||
For Use With 04 Series | ||
- COO (Country of Origin):
- CH
EAO Push Button Contact Block, 28g Weight, 500V AC Switching Voltage - 04 Series - 704.910.5
Looking for a way to manage the flow of electricity in your circuitry? Choose this push button contact block from EAO to put control in your hands. It's designed to pair seamlessly with other components from the 04 series, so assembly is a breeze. You can use this unit in high-power systems thanks to its switching voltage of 500V AC. The product's slow-make switching element is ideal for applications using AC power, as a small time delay allows the AC wave to complete its cycle safely. Thanks to the block's screw termination style, you won't need specialist training to turn your hand to installing it.
Features & Benefits
• Compact dimensions of 37 (H) x 23 (W) x 29mm (D) for installation in space-tight areas
• Light weight of 28g minimises strain on your equipment
• Plastic housing provides resistance to impact and wear
• Silver contacts withstand corrosion and offer high conductivity for a reliable connection
• Light weight of 28g minimises strain on your equipment
• Plastic housing provides resistance to impact and wear
• Silver contacts withstand corrosion and offer high conductivity for a reliable connection
Applications
• Industrial automation
• Mechanical engineering
• Power supplies
• Mechanical engineering
• Power supplies
Can I use this device in harsh industrial environments?
Yes, its broad operating temperature range between -25°C and +55°C means it's a good choice for use in harsh environments.
