Siemens Siemens 3SB3 Light Block - Green, 230 V

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£13.79

(exc. VAT)

£16.55

(inc. VAT)

RS Stock No.:
742-9669
Mfr. Part No.:
3SB3403-1RC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

230V

Illumination Type

LED

Body/Fixing Collar Included

No

LED Included

Yes

COO (Country of Origin):
CZ

Integrated Lamp Holders for Front Panel Mounting


Integrated LED with a choice of operating voltages
Screw terminals
Front panel mounting

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.