Siemens Siemens 3SB3 Light Block - Yellow, 24 V

Image representative of range

RS Stock No.:
742-9543
Mfr. Part No.:
3SB3420-1PA
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

24V

Illumination Type

LED

Terminal Type

Screw

Body/Fixing Collar Included

No

LED Included

Yes

COO (Country of Origin):
CZ

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.