Siemens Siemens 3SB3 Contact Block - 240/24 V
- RS Stock No.:
- 742-9461
- Mfr. Part No.:
- 3SB3400-3C
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-9461
- Mfr. Part No.:
- 3SB3400-3C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Block Type | Transformer Block | |
| Series | Siemens 3SB3 | |
| Voltage Rating | 240/24V | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| LED Included | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Block Type Transformer Block | ||
Series Siemens 3SB3 | ||
Voltage Rating 240/24V | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
LED Included No | ||
- COO (Country of Origin):
- CZ
Transformers
3SB34 00-3A, 3SB34 00-3C and 3SB34 00-3F are for snapping onto 3SB34 00-1A lampholders
3SB34 00-3M, 3SB34 00-3P, 3SB34 00-3S,3SB34 00-3U and 3SB34 00-3W are for incandescent lamp, 2 W, AC
Screw terminals
3SB34 00-3M, 3SB34 00-3P, 3SB34 00-3S,3SB34 00-3U and 3SB34 00-3W are for incandescent lamp, 2 W, AC
Screw terminals
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

