Eaton SRA Series Contact Block, 1NO

RS Stock No.:
229-9266
Mfr. Part No.:
028100 SRA10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Block Type

Contact Block

Series

SRA

Contact Configuration

1NO

Terminal Type

Screw

The Eaton screw adapter is used for contact element. It has 1 N/O contact.

IP20 protection class
Operating temperature range is from -25°C to 60°C

Note

Eaton formerly known as Moeller