Eaton M22 Series, 12 → 30V ac/dc, Red Light
- RS Stock No.:
- 226-5799
- Mfr. Part No.:
- 216570 M22-CLED-R
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.19
(exc. VAT)
£14.63
(inc. VAT)
- RS Stock No.:
- 226-5799
- Mfr. Part No.:
- 216570 M22-CLED-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 12 → 30V ac/dc | |
| Illumination Colour | Red | |
| Series | M22 | |
| Illumination Type | LED | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 12 → 30V ac/dc | ||
Illumination Colour Red | ||
Series M22 | ||
Illumination Type LED | ||
- COO (Country of Origin):
- DE
The Eaton series M22 LED element with fixing type front fixing. Connection technique is cage clamp. Cage clamp is a registered trademark of Wago Kontakttechnik GmbH/Minden, Germany.
Rated operational voltage 12 - 30 V AC/DC
Rated operational current 8 - 15 mA
Degree of Protection IP20
Rated operational current 8 - 15 mA
Degree of Protection IP20

