Eaton M22 Series, 85 → 264V ac, White Light

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£15.84

(exc. VAT)

£19.01

(inc. VAT)

RS Stock No.:
226-5794
Mfr. Part No.:
216563 M22-LED230-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage Rating

85 → 264V ac

Illumination Colour

White

Series

M22

Illumination Type

LED

Terminal Type

Screw

COO (Country of Origin):
DE
The Eaton series M22 LED element with front fixing. Connection technique is screw terminals. Degree of Protection is IP20. Light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Rated operational voltage 85 - 264 V AC
Rated operational current 5 - 15 mA
Standards: IEC 60947-5-1
IP Protection IP20