Eaton M22 Series, 12 → 30V ac/dc, Red Light

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£8.52

(exc. VAT)

£10.22

(inc. VAT)

RS Stock No.:
226-5791
Mfr. Part No.:
216558 M22-LED-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage Rating

12 → 30V ac/dc

Illumination Colour

Red

Series

M22

Illumination Type

LED

Terminal Type

Screw

COO (Country of Origin):
DE
The Eaton series M22 LED element with front fixing. Connection technique is screw terminals. Degree of Protection is IP20. Light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Rated operational voltage 12 - 30 V AC/DC
Rated operational current 8 - 15 mA
Standards: IEC 60947-5-1
IP Protection IP21