RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights, 400V, DPST
- RS Stock No.:
- 524-759
- Mfr. Part No.:
- 1.20.124.029/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-759
- Mfr. Part No.:
- 1.20.124.029/0000
- Brand:
- RAFI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RAFI | |
Block Type | Switch Block | |
Voltage Rating | 400V | |
Series | RAFIX 22 | |
Contact Configuration | DPST | |
For Use With | Illuminable Actuators And Indicator Lights | |
Select all | ||
---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Voltage Rating 400V | ||
Series RAFIX 22 | ||
Contact Configuration DPST | ||
For Use With Illuminable Actuators And Indicator Lights | ||
Related links
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights DPST
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NO And 1 NO
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC And 1 NC
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NO
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC + 1 NO And 1 NC +
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC + 1 NO
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NO And 1 NC