Idec IDEC HW Series Push Button, Panel Mount, 22.3mm Cutout

Bulk discount available

Subtotal (1 unit)*

£19.02

(exc. VAT)

£22.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4£19.02
5 - 9£18.44
10 +£17.65

*price indicative

RS Stock No.:
832-6111
Mfr. Part No.:
HW1B-M3F11-R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

No

Panel Cut Out Diameter

22.3mm

Series

IDEC HW

Mounting Type

Panel Mount

Push Button Colour

Red

Push Button Style

Mushroom

Push Button Material

Plastic

Manufacturer Part No.

HW1B-M3F11-R

Maximum DC Voltage

440V

Minimum Operating Temperature

-25°C

Maximum AC Voltage

440V

Body Material

Plastic

Maximum Operating Temperature

+50°C

COO (Country of Origin):
JP

Idec HW Series


This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.

The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.

IP65
UL listed, CSA certified, TUV approved, and CE marked


Idec Push Buttons and Accessories


Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.