Idec IDEC HW Series Push Button, Panel Mount, 22.3mm Cutout
- RS Stock No.:
- 832-6004
- Mfr. Part No.:
- HW1B-A3F11-R
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-6004
- Mfr. Part No.:
- HW1B-A3F11-R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22.3mm | |
| Series | IDEC HW | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | HW1B-A3F11-R | |
| Maximum Operating Temperature | +50°C | |
| Body Material | Plastic | |
| Maximum AC Voltage | 440V | |
| Maximum DC Voltage | 440V | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated No | ||
Panel Cut Out Diameter 22.3mm | ||
Series IDEC HW | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
Manufacturer Part No. HW1B-A3F11-R | ||
Maximum Operating Temperature +50°C | ||
Body Material Plastic | ||
Maximum AC Voltage 440V | ||
Maximum DC Voltage 440V | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
Idec HW Series
This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.
The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.
The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.
IP65
UL listed, CSA certified, TUV approved, and CE marked
UL listed, CSA certified, TUV approved, and CE marked
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
