Idec IDEC CW Series Illuminated Push Button, Flush Mount, 22.3mm Cutout, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
832-5701
Mfr. Part No.:
CW4L-A1E22Q4Y
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Series

IDEC CW

Panel Cut Out Diameter

22.3mm

Mounting Type

Flush Mount

Push Button Colour

Yellow

Push Button Style

Round

IP Rating

IP65

Push Button Material

Metal

Manufacturer Part No.

CW4L-A1E22Q4Y

Maximum Operating Temperature

+60°C

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum AC Voltage

24V

Terminal Type

Screw

COO (Country of Origin):
JP

Idec CW Series Switches and Pilot Devices


The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected


Idec Push Buttons and Accessories


Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.