Idec IDEC CW Series Push Button, Panel Mount, 22.3mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-8371
Mfr. Part No.:
CW4B-A2E22R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

No

Series

IDEC CW

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Red

Push Button Style

Round

Manufacturer Part No.

CW4B-A2E22R

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Maximum DC Voltage

240V

Terminal Type

Screw

Maximum AC Voltage

240V

COO (Country of Origin):
JP

Idec CW Series Switches and Pilot Devices


The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected


Idec Push Buttons and Accessories


Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.