Idec Illuminated Push Button, Panel Mount, 22.3mm Cutout, IP65
- RS Stock No.:
- 831-7561
- Mfr. Part No.:
- ALFW29911D-G-24V
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-7561
- Mfr. Part No.:
- ALFW29911D-G-24V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Manufacturer Part No. | ALFW29911D-G-24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 220V | |
| Maximum Operating Temperature | +50°C | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Manufacturer Part No. ALFW29911D-G-24V | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 220V | ||
Maximum Operating Temperature +50°C | ||
Terminal Type Screw | ||
Maximum AC Voltage 400V | ||
- COO (Country of Origin):
- JP
Idec TW Series
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.
Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated
Approvals
UL Listed, CSA Certified, TUV Approved.
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
