EAO 51-256 Series Maintained Emergency Stop Push Button, Panel Mount, SPDT, IP65
- RS Stock No.:
- 737-7048
- Distrelec Article No.:
- 301-27-180
- Mfr. Part No.:
- 51-256.025
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£28.83
(exc. VAT)
£34.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 265 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £28.83 |
| 15 - 49 | £27.50 |
| 50 - 99 | £26.15 |
| 100 + | £23.85 |
*price indicative
- RS Stock No.:
- 737-7048
- Distrelec Article No.:
- 301-27-180
- Mfr. Part No.:
- 51-256.025
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Maintained | |
| Illuminated | No | |
| Series | 51-256 | |
| IP Rating | IP65 | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Push Button Actuation Maintained | ||
Illuminated No | ||
Series 51-256 | ||
IP Rating IP65 | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
EAO Red Push Button Stop Switch, Snap-Action, 16mm Cutout - 51-256 Series - 51-256.025
This push button stop switch from EAO is used to stop operations in the event of emergency. Maintained actuation means you press it once to activate, then twist the knob to release, meaning equipment will stay stopped until you're ready to restart it. It's simple to use thanks to its ergonomic design, while the red colour enables easy identification in the event of an emergency. The component is made of a robust plastic material for resistance to wear and corrosion. Thanks to its IP65 rating, it's protected against dust and low-pressure water jets, making it a good choice for use in harsh environments.
Features & Benefits
• Solder terminals for a simple and secure connection
• Gold contacts resist corrosion and provide excellent conductivity
• Panel-mount design makes it easy to build into your system
• Compact front diameter of 24.5mm and cutout diameter of 16mm to maximise space on your panel
Applications
• Machine controls
• Medical diagnostic equipment
• Supermarket checkouts
How much does this stop switch weigh?
This stop switch has a light weight of just 0.011kg, so it will place minimal strain on your panel.
EAO Stop Switches, Series 51
EAO Stop Switch, Series 51 is a compact design stop switch with less than 19mm back panel depth. The Series 51 Stop Switch utilises a mono block design with an integral switch which minimises the back panel depth and offers an extremely rugged construction that protects the switch from damage. The series 51 Stop Switch has been tested beyond 100,000 actuations. Typical switch applications include medical diagnostic equipment, machine and process controls, hand held terminals, supermarket checkouts and many others.
Back panel depth of only 18.8 mm
Visible actuation status, twist to release
Attractive and ergonomic design
Protected to IP65 from the front
Approvals
ENEC (EN61058-1), CSA, CB
Related links
- EAO 51-253 Series Maintained Emergency Stop Push Button SPDT, IP65
- EAO Maintained Emergency Stop Push Button SPDT, IP65
- EAO 51 Series Maintained Emergency Stop Push Button IP65
- EAO Maintained Emergency Stop Push Button DPST, IP65
- EAO 51 Series Series Maintained Emergency Stop Push Button SPDT
- EAO 51 Series Emergency Stop Push Button 16.2mm Cutout, IP65
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3mm Cutout IP65 IP67
- EAO 84-6330 Series Maintained Emergency Stop Push Button 22.3mm Cutout IP65 IP67
