EAO 51-253 Series Maintained Emergency Stop Push Button, Panel Mount, SPDT, IP65
- RS Stock No.:
- 737-7045
- Distrelec Article No.:
- 301-27-178
- Mfr. Part No.:
- 51-253.022
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£33.43
(exc. VAT)
£40.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 102 unit(s) shipping from 02 March 2026
- Plus 19 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £33.43 |
| 15 - 49 | £31.35 |
| 50 - 99 | £30.11 |
| 100 + | £29.52 |
*price indicative
- RS Stock No.:
- 737-7045
- Distrelec Article No.:
- 301-27-178
- Mfr. Part No.:
- 51-253.022
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Maintained | |
| Series | 51-253 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Push Button Actuation Maintained | ||
Series 51-253 | ||
Illuminated No | ||
IP Rating IP65 | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
EAO Red Push Button Stop Switch, 250V AC/DC, 16mm Cutout - 51-253 Series - 51-253.022
Use this push button stop switch from EAO to quickly halt operations in your industrial or commercial work environment. Its ideal for applications such as machine and process controls, handheld terminals, medical diagnostic equipment and supermarket checkouts. Thanks to its cutout diameter of 16mm and back panel depth of just 18.8mm, its a low-profile choice that saves space on your panel. Its plastic construction means it's resistant to impact and wear for long-lasting use. The gold contacts are highly conductive and resistant to corrosion to ensure a reliable electrical connection.
Features & Benefits
• Twist-to-release mechanism for ease of use
• Mushroom-shaped push button design makes it easy to grip and operate
• Red colour clearly indicates stop function
• Robust service life of up to 100,000 actuations for long-lasting performance
• Solder termination method for a secure connection
Applications
• Transportation
• Heavy-duty and industrial vehicles
• Automotive industry
• Machine controls
Is this stop switch protected against exposure to moisture?
Yes, this stop switch has an IP65 rating, meaning it's dust-tight and resistant to low-pressure water jets.
EAO Stop Switches, Series 51
EAO Stop Switch, Series 51 is a compact design stop switch with less than 19mm back panel depth. The Series 51 Stop Switch utilises a mono block design with an integral switch which minimises the back panel depth and offers an extremely rugged construction that protects the switch from damage. The series 51 Stop Switch has been tested beyond 100,000 actuations. Typical switch applications include medical diagnostic equipment, machine and process controls, hand held terminals, supermarket checkouts and many others.
Back panel depth of only 18.8 mm
Visible actuation status, twist to release
Attractive and ergonomic design
Protected to IP65 from the front
Approvals
ENEC (EN61058-1), CSA, CB
Related links
- EAO 51-256 Series Maintained Emergency Stop Push Button SPDT, IP65
- EAO Maintained Emergency Stop Push Button SPDT, IP65
- EAO 51 Series Maintained Emergency Stop Push Button IP65
- EAO 51 Series Series Maintained Emergency Stop Push Button SPDT
- EAO Maintained Emergency Stop Push Button DPST, IP65
- EAO 51 Series Emergency Stop Push Button 16.2mm Cutout, IP65
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3mm Cutout IP65 IP67
- EAO 84-6330 Series Maintained Emergency Stop Push Button 22.3mm Cutout IP65 IP67
