EAO Maintained Emergency Stop Push Button, Panel Mount, DPST, IP65
- RS Stock No.:
- 737-7041
- Distrelec Article No.:
- 301-27-181
- Mfr. Part No.:
- 51-259.025
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£32.88
(exc. VAT)
£39.46
(inc. VAT)
Add 2 units to get free delivery
In Stock
- 171 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £32.88 |
| 15 - 49 | £31.20 |
| 50 - 99 | £29.58 |
| 100 + | £26.90 |
*price indicative
- RS Stock No.:
- 737-7041
- Distrelec Article No.:
- 301-27-181
- Mfr. Part No.:
- 51-259.025
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPST | |
| Push Button Actuation | Maintained | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mounting Type Panel Mount | ||
Contact Configuration DPST | ||
Push Button Actuation Maintained | ||
Illuminated No | ||
IP Rating IP65 | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
EAO Emergency Stop Push Button, 16mm Cutout Diameter, 5A Switching Current - 51 Series - 51-259.025
Use this emergency stop push button from EAO to shut down your equipment in the event of an emergency. Its snap-action mechanism ensures fast switching to quickly cut power to your machinery for optimal safety. The unit's latching actuator keeps your equipment off until you release the button with a twist, helping to prevent accidental restarts. Its compact front diameter of 24.5mm and its cutout diameter of 16mm mean it will take up minimal space on your panel.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Gold-plated silver contacts are highly conductive and resistant to corrosion for reliable switching
• Bright red colour makes it easy to spot on a busy panel
• Switching voltage of 250V AC/DC for use in medium-power applications
Applications
• Chemical processing
• Metalworking
• Agricultural equipment
• Manufacturing industry
Is this emergency stop push button mounted flush to the panel?
No, this push button has a raised design that makes it easy to push in the event of an emergency.
How do I wire this push button?
This unit has a solder terminal for a secure, vibration-proof connection.
EAO Stop Switches, Series 51
EAO Stop Switch, Series 51 is a compact design stop switch with less than 19mm back panel depth. The Series 51 Stop Switch utilises a mono block design with an integral switch which minimises the back panel depth and offers an extremely rugged construction that protects the switch from damage. The series 51 Stop Switch has been tested beyond 100,000 actuations. Typical switch applications include medical diagnostic equipment, machine and process controls, hand held terminals, supermarket checkouts and many others.
Back panel depth of only 18.8 mm
Visible actuation status, twist to release
Attractive and ergonomic design
Protected to IP65 from the front
Approvals
ENEC (EN61058-1), CSA, CB
Related links
- EAO Maintained Emergency Stop Push Button SPDT, IP65
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3mm Cutout IP65 IP67
- EAO 51 Series Maintained Emergency Stop Push Button IP65
- EAO 51-256 Series Maintained Emergency Stop Push Button SPDT, IP65
- EAO 51-253 Series Maintained Emergency Stop Push Button SPDT, IP65
- EAO 84-5520 Series Maintained Emergency Stop Push Button 22.3mm Cutout IP65 IP67
- Idec Emergency Stop Push Button DPST, IP65
- Omron A22E Series Emergency Stop Push Button DPST, IP65
