Schneider Electric Harmony XD4 Series Legend Plate, 22mm Cutout
- RS Stock No.:
- 365-5350
- Mfr. Part No.:
- XD4PA24+ZBG4201
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£110.89
(exc. VAT)
£133.07
(inc. VAT)
- RS Stock No.:
- 365-5350
- Mfr. Part No.:
- XD4PA24+ZBG4201
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Cut Out Diameter | 22mm | |
| Push Button Style | Joystick | |
| Series | Harmony XD4 | |
| Manufacturer Part No. | XD4PA24+ZBG4201 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Cut Out Diameter 22mm | ||
Push Button Style Joystick | ||
Series Harmony XD4 | ||
Manufacturer Part No. XD4PA24+ZBG4201 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Schneider Electric | Harmony XB4 Series (XD4PA24) | Push Buttons
The Schneider Electric range of Joystick switch comes with complete control over your working environment. The perfect addition to your safety control panels or operating stations. Easy to operate, making it simple to train others on its use.
Features and benefits
Complete joystick controller, supplied with its legend plate.
4-way directional switch with 1 N/O contact per direction (Only one contact per direction can be used).
Chromium plated metal bezel with a Zamak fixing collar, easy to maintain and keep clean.
Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.
1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
Suitable for use in temperature ranges -25 to 70 ° C
4-way directional switch with 1 N/O contact per direction (Only one contact per direction can be used).
Chromium plated metal bezel with a Zamak fixing collar, easy to maintain and keep clean.
Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.
1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
Suitable for use in temperature ranges -25 to 70 ° C
Protection ratings & Safety features (See datasheet for further details) -
IP 66 rated, conforming to IEC 60529. This provides the switch with protection against dust / powerful jet washers (within a certain distance). The device is not however protected against water immersion.
EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Vibration resistance 5 gn conforming to IEC 60068-2-6.
EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Vibration resistance 5 gn conforming to IEC 60068-2-6.
Supplied with
Legend plate.



